-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0672
|
Newark | Res, 2M2, 1%, 1W, 2512, Thick Film, Resistance:2.2Mohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Chv-St Series Rohs Compliant: Yes |Bourns CHV2512-FX-2204EST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3971 |
|
$0.1030 | Buy Now |
DISTI #
56AJ0673
|
Newark | Res, 2M2, 1%, 1W, 2512, Thick Film, Resistance:2.2Mohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Chv-St Series Rohs Compliant: Yes |Bourns CHV2512-FX-2204EST RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.2320 | Buy Now |
DISTI #
118-CHV2512-FX-2204ESTCT-ND
|
DigiKey | RESHV ST 2512 2M2 1% 1W TCR100 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
152 In Stock |
|
$0.1404 / $0.7600 | Buy Now |
DISTI #
56AJ0672
|
Avnet Americas | SMD Chip Resistor, 2.2 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 56AJ0672) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3971 Partner Stock |
|
$0.2420 / $0.7380 | Buy Now |
DISTI #
CHV2512-FX-2204EST
|
Avnet Americas | SMD Chip Resistor, 2.2 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2512-FX-2204EST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1380 / $0.1568 | Buy Now |
DISTI #
652-CHV2512FX2204EST
|
Mouser Electronics | Thick Film Resistors - SMD ResHV ST 2512 2M2 1% 1W TCR100 | 4040 |
|
$0.1430 / $0.6800 | Buy Now |
DISTI #
73196890
|
RS | ResHV ST 2512 2M2 1% 1W TCR100Tape & Reel - 7 reel | Bourns CHV2512-FX-2204EST RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1910 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1394 / $0.1648 | Buy Now |
DISTI #
CHV2512-FX-2204EST
|
Avnet Abacus | SMD Chip Resistor, 2.2 MOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2512-FX-2204EST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602385611
|
Chip1Stop | Surface Mount Resistor | 92000 |
|
$0.0807 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy