-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 220K OHM 1% 1W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9785
|
Newark | Res, 220K, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Bourns CHV2512-FX-2203ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.2300 / $0.2590 | Buy Now |
DISTI #
02AH4362
|
Newark | Res, 220K, 1%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:220Kohm, Product Range:Chv Series, Voltage Rating:4Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Bourns CHV2512-FX-2203ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49 |
|
$0.1440 | Buy Now |
DISTI #
CHV2512-FX-2203ELFCT-ND
|
DigiKey | RES SMD 220K OHM 1% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33745 In Stock |
|
$0.1314 / $0.7200 | Buy Now |
DISTI #
02AH4362
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Bulk (Alt: 02AH4362) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 49 Partner Stock |
|
$0.3000 / $0.3720 | Buy Now |
DISTI #
CHV2512-FX-2203ELF
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2512-FX-2203ELF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1352 / $0.2579 | Buy Now |
DISTI #
652-CHV2512FX2203ELF
|
Mouser Electronics | Thick Film Resistors - SMD 220K 1W 1% TCR100 RES SMD RoHS: Compliant | 21960 |
|
$0.1310 / $0.7500 | Buy Now |
DISTI #
E02:0323_08570488
|
Arrow Electronics | Res Thick Film 2512 220K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 64000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2411 | Europe - 64000 |
|
$0.1364 | Buy Now |
DISTI #
V72:2272_06263808
|
Arrow Electronics | Res Thick Film 2512 220K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2118 Container: Cut Strips | Americas - 14445 |
|
$0.0630 / $0.2736 | Buy Now |
DISTI #
70479879
|
RS | Resistor, Thick Film, SMD, Res 220K Ohms, Pwr-Rtg 1 W, Tol 1%, 2512, 100TCR | Bourns CHV2512-FX-2203ELF RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2690 | RFQ |
|
Onlinecomponents.com | SMD Chip Resistor, 220 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage RoHS: Compliant |
28000 In Stock |
|
$0.1327 / $0.1415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHV2512-FX-2203ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV2512-FX-2203ELF
Bourns Inc
RES SMD 220K OHM 1% 1W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CHV2512-FX-2203ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2512-FX-2203ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K224FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | CHV2512-FX-2203ELF vs RVC63K224FB |
WF25V2203FTL | Fixed Resistor, 1W, 220000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CHV2512-FX-2203ELF vs WF25V2203FTL |
RVC63K224FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | CHV2512-FX-2203ELF vs RVC63K224FTE |
HV733ATBK2203F | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CHV2512-FX-2203ELF vs HV733ATBK2203F |
RVC2512FT220K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 220000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CHV2512-FX-2203ELF vs RVC2512FT220K |