Part Details for CHV2220N2K0222JCT by Cal-Chip Electronics
Overview of CHV2220N2K0222JCT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV2220N2K0222JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV2220N2K0222JCTTR-ND
|
DigiKey | HVCAP2220 COG 2200PF 5% 2KV Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$4.0000 | Buy Now |
Part Details for CHV2220N2K0222JCT
CHV2220N2K0222JCT CAD Models
CHV2220N2K0222JCT Part Data Attributes
|
CHV2220N2K0222JCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV2220N2K0222JCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CHV2220N2K0222JCT
This table gives cross-reference parts and alternative options found for CHV2220N2K0222JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2220N2K0222JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV2220A2K0222JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2220, | Cal-Chip Electronics | CHV2220N2K0222JCT vs CHV2220A2K0222JCT |
CHV2220A2K0222JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2220, | Cal-Chip Electronics | CHV2220N2K0222JCT vs CHV2220A2K0222JCT-LF |
CHV2220X2K0222JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV2220N2K0222JCT vs CHV2220X2K0222JCT |
CHV2220F2K0222JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2220, | Cal-Chip Electronics | CHV2220N2K0222JCT vs CHV2220F2K0222JCT-LF |
CHV2220N2K0222JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2220, | Cal-Chip Electronics | CHV2220N2K0222JCT vs CHV2220N2K0222JCT-LF |