-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0656
|
Newark | Res, 220K, 1%, 0.5W, 2010, Thick Film, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Bourns CHV2010-FX-2203EST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3920 |
|
$0.0780 | Buy Now |
DISTI #
56AJ0657
|
Newark | Res, 220K, 1%, 0.5W, 2010, Thick Film, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Bourns CHV2010-FX-2203EST RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1790 | Buy Now |
DISTI #
118-CHV2010-FX-2203ESTCT-ND
|
DigiKey | RESHV ST 2010 220K 1% 0.5W TCR10 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3486 In Stock |
|
$0.1087 / $0.6100 | Buy Now |
DISTI #
56AJ0656
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ? 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 56AJ0656) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3920 Partner Stock |
|
$0.1980 / $0.6240 | Buy Now |
DISTI #
CHV2010-FX-2203EST
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ? 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010-FX-2203EST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1104 / $0.1206 | Buy Now |
DISTI #
652-CHV2010FX2203EST
|
Mouser Electronics | Thick Film Resistors - SMD ResHV ST 2010 220k 1 % 0.5W TCR100 RoHS: Compliant | 11167 |
|
$0.1060 / $0.6100 | Buy Now |
DISTI #
73196874
|
RS | ResHV ST 2010 220k 1% 0.5W TCR100Tape & Reel - 7 reel | Bourns CHV2010-FX-2203EST RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.1072 / $0.1267 | Buy Now |
DISTI #
69795523
|
Verical | Res Thick Film 2010 220K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 642 Package Multiple: 1 | Americas - 3920 |
|
$0.1106 / $0.1178 | Buy Now |
DISTI #
CHV2010-FX-2203EST
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010-FX-2203EST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy