Part Details for CHV1808N500153KXT by Cal-Chip Electronics
Overview of CHV1808N500153KXT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1808N500153KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1808N500153KXTTR-ND
|
DigiKey | CAP CER 0.015UF 500V X7R 1808 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
4713-CHV1808N500153KXTCT-ND
|
DigiKey | HVCAP1808 X7R .015UF 10% 500V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4202 / $1.2300 | Buy Now |
Part Details for CHV1808N500153KXT
CHV1808N500153KXT CAD Models
CHV1808N500153KXT Part Data Attributes:
|
CHV1808N500153KXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1808N500153KXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CHV1808N500153KXT
This table gives cross-reference parts and alternative options found for CHV1808N500153KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1808N500153KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808X500153KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV1808N500153KXT vs CHV1808X500153KXT |
501R29W153KT6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | CHV1808N500153KXT vs 501R29W153KT6 |
NMC-H1808X7R153K500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV1808N500153KXT vs NMC-H1808X7R153K500TRPF |
501R29W153KT4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | CHV1808N500153KXT vs 501R29W153KT4 |