CHV1808N3K0152KXT
Cal-Chip Electronics
Description: Ceramic Capacitor, Ceramic,

Overview of CHV1808N3K0152KXT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHV1808N3K0152KXT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHV1808N3K0152KXT by Cal-Chip Electronics

CHV1808N3K0152KXT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.2 mm
JESD-609 Code
e3
Length
4.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. CHV1808N3K0152KXT
    Cal-Chip Electronics
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for CHV1808N3K0152KXT

This table gives cross-reference parts and alternative options found for CHV1808N3K0152KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1808N3K0152KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
302R29W152KF6 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CHV1808N3K0152KXT vs 302R29W152KF6
302R29W152KV6E Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CHV1808N3K0152KXT vs 302R29W152KV6E
302R29W152KV4 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CHV1808N3K0152KXT vs 302R29W152KV4
302R29W152KF6E Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CHV1808N3K0152KXT vs 302R29W152KF6E
1808HC152KA12A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP Kyocera AVX Components CHV1808N3K0152KXT vs 1808HC152KA12A
NMC-P1808X7R152K3KTRPLPF Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1808, NIC Components Corp CHV1808N3K0152KXT vs NMC-P1808X7R152K3KTRPLPF
1808HC152KAT2A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP Kyocera AVX Components CHV1808N3K0152KXT vs 1808HC152KAT2A
1808HC152KAT1A Capacitor, Ceramic, Chip, General Purpose, 1500pF, 3000V, ±10%, X7R, 1808 (4520 mm), 0.080"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components CHV1808N3K0152KXT vs 1808HC152KAT1A
1808HC152KAT3A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Kyocera AVX Components CHV1808N3K0152KXT vs 1808HC152KAT3A
302R29W152KV6 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CHV1808N3K0152KXT vs 302R29W152KV6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHV1808N3K0152KXT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHV1808N3K0152KXT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of CHV1808N3K0152KXT would you like to use for your alert(s)?
  • Please alert me when CHV1808N3K0152KXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHV1808N3K0152KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHV1808N3K0152KXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHV1808N3K0152KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHV1808N3K0152KXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHV1808N3K0152KXT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: