Part Details for CHV1210N1K0472JCT by Cal-Chip Electronics
Overview of CHV1210N1K0472JCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1210N1K0472JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1210N1K0472JCTTR-ND
|
DigiKey | HVCAP1210 COG 4700PF 5% 1KV Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
4713-CHV1210N1K0472JCT-ND
|
DigiKey | HVCAP1210 COG 4700PF 5% 1KV Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1865 In Stock |
|
$0.3437 / $1.3300 | Buy Now |