Part Details for CHV1206N5002R2CCT by Cal-Chip Electronics
Overview of CHV1206N5002R2CCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1206N5002R2CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1206N5002R2CCTTR-ND
|
DigiKey | CAP CER 2.2PF 500V C0G/NP0 1206 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0980 / $0.1000 | Buy Now |
DISTI #
4713-CHV1206N5002R2CCT-ND
|
DigiKey | HVCAP1206 COG 2.2PF .25PF 500V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.0965 / $0.4400 | Buy Now |
Part Details for CHV1206N5002R2CCT
CHV1206N5002R2CCT CAD Models
CHV1206N5002R2CCT Part Data Attributes
|
CHV1206N5002R2CCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1206N5002R2CCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CHV1206N5002R2CCT
This table gives cross-reference parts and alternative options found for CHV1206N5002R2CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1206N5002R2CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y5002P20CAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206, | Knowles Capacitors | CHV1206N5002R2CCT vs 1206Y5002P20CAB |
1206H5002P20CCQS02A5 | Ceramic Capacitor, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206, | Knowles Capacitors | CHV1206N5002R2CCT vs 1206H5002P20CCQS02A5 |
1206F5002P20CCBS02A | Ceramic Capacitor, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206, | Knowles Capacitors | CHV1206N5002R2CCT vs 1206F5002P20CCBS02A |
1206Y5002P20CAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206, | Knowles Capacitors | CHV1206N5002R2CCT vs 1206Y5002P20CAT |
1206J5002P20CCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | Syfer Technology | CHV1206N5002R2CCT vs 1206J5002P20CCR |
1206A5002P20CCRS02A | Ceramic Capacitor, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206, | Knowles Capacitors | CHV1206N5002R2CCT vs 1206A5002P20CCRS02A |
1206NPO2R2CT5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | American Technical Ceramics Corp | CHV1206N5002R2CCT vs 1206NPO2R2CT5SB |
1206A5002P20CCBS02A | Ceramic Capacitor, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206, | Knowles Capacitors | CHV1206N5002R2CCT vs 1206A5002P20CCBS02A |
1206Y5002P20CCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206 | Syfer Technology | CHV1206N5002R2CCT vs 1206Y5002P20CCR |
1206A5002P20CQT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CHV1206N5002R2CCT vs 1206A5002P20CQT |