-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0646
|
Newark | Res, 100K, 1%, 0.25W, 1206, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:800V Rohs Compliant: Yes |Bourns CHV1206AFX-1003ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4950 |
|
$0.0370 | Buy Now |
DISTI #
56AJ0647
|
Newark | Res, 100K, 1%, 0.25W, 1206, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:800V Rohs Compliant: Yes |Bourns CHV1206AFX-1003ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0880 | Buy Now |
DISTI #
118-CHV1206AFX-1003ELFCT-ND
|
DigiKey | RESHV A 1206 100K 1% 0.25W TCR10 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8724 In Stock |
|
$0.0490 / $0.4400 | Buy Now |
DISTI #
56AJ0646
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 56AJ0646) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4950 Partner Stock |
|
$0.1050 / $0.4160 | Buy Now |
DISTI #
CHV1206AFX-1003ELF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV1206AFX-1003ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 / $0.0554 | Buy Now |
DISTI #
652-CHV1206AFX1003LF
|
Mouser Electronics | Thick Film Resistors - SMD ResHV A 1206 100k 1% 0.25W TCR100 RoHS: Compliant | 8462 |
|
$0.0480 / $0.4000 | Buy Now |
DISTI #
V72:2272_25957522
|
Arrow Electronics | Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2115 Container: Cut Strips | Americas - 4500 |
|
$0.0197 / $0.1560 | Buy Now |
DISTI #
73196851
|
RS | ResHV A 1206 100k 1% 0.25W TCR100Tape & Reel - 7 reel | Bourns CHV1206AFX-1003ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0670 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4985 Partner Stock |
|
$0.0492 / $0.0670 | Buy Now |
DISTI #
85912922
|
Verical | Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1180 Package Multiple: 1 | Americas - 4985 |
|
$0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHV1206AFX-1003ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV1206AFX-1003ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IEC60065; UL1676 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60950 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 800 V |
This table gives cross-reference parts and alternative options found for CHV1206AFX-1003ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1206AFX-1003ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC32K104FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CHV1206AFX-1003ELF vs RVC32K104FTP |
CHV1206-FX-1003ELF | RES SMD 100K OHM 1% 1/4W 1206 | Bourns Inc | CHV1206AFX-1003ELF vs CHV1206-FX-1003ELF |
RVC32K1003FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CHV1206AFX-1003ELF vs RVC32K1003FB |
HV732BTBK1003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CHV1206AFX-1003ELF vs HV732BTBK1003F |
WF12V1003FTL | Fixed Resistor, 0.25W, 100000ohm, 800V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CHV1206AFX-1003ELF vs WF12V1003FTL |
HV73V2BTTE1003F | Fixed Resistor, 0.25W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CHV1206AFX-1003ELF vs HV73V2BTTE1003F |
HV732BRTTD1003F | Fixed Resistor, 0.25W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CHV1206AFX-1003ELF vs HV732BRTTD1003F |
RVC32K104FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CHV1206AFX-1003ELF vs RVC32K104FB |
RVC32K1003FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CHV1206AFX-1003ELF vs RVC32K1003FTP |
HV732BTTE1003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CHV1206AFX-1003ELF vs HV732BTTE1003F |