Part Details for CHV1206-JW-224ELF by Bourns Inc
Overview of CHV1206-JW-224ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1206-JW-224ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0169
|
Newark | Resistor, Thick Film, 220K, 5%, 1206, Resistance:220Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Chv Seriesrohs Compliant: Yes |Bourns CHV1206-JW-224ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 546 |
|
$0.0220 | Buy Now |
DISTI #
40Y9453
|
Newark | Surface Mount Chip Resistor, Thick Film, Chv Series, 220 Kohm, 250 Mw, 5%, 1.6 Kv Rohs Compliant: Yes |Bourns CHV1206-JW-224ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
CHV1206-JW-224ELFCT-ND
|
DigiKey | RES SMD 220K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33810 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
CHV1206-JW-224ELF
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV1206-JW-224ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0256 | Buy Now |
DISTI #
42Y0169
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 42Y0169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 546 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
652-CHV1206JW224ELF
|
Mouser Electronics | Thick Film Resistors - SMD 220K .25W 5% TCR200 RES SMD RoHS: Compliant | 28991 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
V72:2272_06263789
|
Arrow Electronics | Res Thick Film 1206 220K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1836 Container: Cut Strips | Americas - 18686 |
|
$0.0036 / $0.0160 | Buy Now |
DISTI #
70479868
|
RS | Resistor, Thick Film, SMD, Res 220K Ohms, Pwr-Rtg 0.25 W, Tol 5%, 1206, 200TCR | Bourns CHV1206-JW-224ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0270 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0131 / $0.0257 | Buy Now | |
DISTI #
30302372
|
Verical | Res Thick Film 1206 220K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 468 Package Multiple: 1 Date Code: 1836 | Americas - 18686 |
|
$0.0036 / $0.0047 | Buy Now |
Part Details for CHV1206-JW-224ELF
CHV1206-JW-224ELF CAD Models
CHV1206-JW-224ELF Part Data Attributes
|
CHV1206-JW-224ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV1206-JW-224ELF
Bourns Inc
RES SMD 220K OHM 5% 1/4W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 800 V |