Part Details for CHV10U by Altech Corporation
Results Overview of CHV10U by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHV10U Information
CHV10U by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CHV10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3223
|
Newark | Din Term Blk, Screw, High Voltage |Altech CHV10U RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.5000 | Buy Now |
DISTI #
1920-1258-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-20AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
36 In Stock |
|
$2.6400 | Buy Now |
DISTI #
845-CHV10U
|
Mouser Electronics | DIN Rail Terminal Blocks High voltage 20-6AWG 65A 1000V 10mm Gray | 2 |
|
$1.7800 / $4.0000 | Buy Now |
DISTI #
70279094
|
RS | Conn TermBlk DINRail Feed-Thru HighVoltage 22-10AWG Gray 65A 1000V | Altech Corp CHV10U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 301 |
|
$2.6400 | Buy Now |
|
Future Electronics | CHV10U 70.8 x 52 x 10 mm 20-6 AWG High Voltage Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$1.7600 / $1.8800 | Buy Now |
|
Onlinecomponents.com | High Voltage Terminal Block - Feed-Thru - DIN Rail - 65A - 1000V - 20-6AWG. RoHS: Compliant |
50 In Stock 4034 Factory Stock |
|
$1.7100 / $2.1300 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, High Voltage Min Qty: 50 | 2662 |
|
$2.2200 | Buy Now |
|
Master Electronics | High Voltage Terminal Block - Feed-Thru - DIN Rail - 65A - 1000V - 20-6AWG. RoHS: Compliant |
50 In Stock 4034 Factory Stock |
|
$1.7100 / $2.1300 | Buy Now |
Part Details for CHV10U
CHV10U CAD Models
CHV10U Part Data Attributes
|
CHV10U
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CHV10U
Altech Corporation
Modular Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | INSULATION: POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 65 A | |
Rated Voltage | 1000 V | |
Safety Approval | CE; CSA; CUL; IEC; LR; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |