Part Details for CHV0805N500820GCT by Cal-Chip Electronics
Overview of CHV0805N500820GCT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0805N500820GCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0805N500820GCTTR-ND
|
DigiKey | HVCAP0805 COG 82PF 2% 500V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.1900 / $0.2000 | Buy Now |
Part Details for CHV0805N500820GCT
CHV0805N500820GCT CAD Models
CHV0805N500820GCT Part Data Attributes
|
CHV0805N500820GCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0805N500820GCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CHV0805N500820GCT
This table gives cross-reference parts and alternative options found for CHV0805N500820GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805N500820GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A820GFEAR2M | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0905, | Vishay Intertechnologies | CHV0805N500820GCT vs VJ0805A820GFEAR2M |
NMC-H0805NPO820G500TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV0805N500820GCT vs NMC-H0805NPO820G500TRPLPF |
CHV0805X500820GCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500820GCT vs CHV0805X500820GCT |
VJ0805A820GNEMI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0805, | Vishay Intertechnologies | CHV0805N500820GCT vs VJ0805A820GNEMI |
CHV0805A500820GCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0805, | Cal-Chip Electronics | CHV0805N500820GCT vs CHV0805A500820GCT |
C0805C0G501-820GNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | VENKEL LTD | CHV0805N500820GCT vs C0805C0G501-820GNP |
C0805C0G501-820GPE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | VENKEL LTD | CHV0805N500820GCT vs C0805C0G501-820GPE |
CHV0805N500820GCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500820GCT vs CHV0805N500820GCTD |
VJ0805A820GXEAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CHV0805N500820GCT vs VJ0805A820GXEAJ2L |
NMC-P0805NPO820G500TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV0805N500820GCT vs NMC-P0805NPO820G500TRPLPF |