There are no models available for this part yet.
Overview of CHV0805N500510FCT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHV0805N500510FCT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-CHV0805N500510FCTTR-ND
|
DigiKey | HVCAP0805 COG 51PF 1% 500V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.2500 / $0.3000 | Buy Now |
CAD Models for CHV0805N500510FCT by Cal-Chip Electronics
Part Data Attributes for CHV0805N500510FCT by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CHV0805N500510FCT
This table gives cross-reference parts and alternative options found for CHV0805N500510FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805N500510FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0805X500510FCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500510FCT vs CHV0805X500510FCT |
MC0805COG510F501NT | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0805, | Metuchen Capacitors Inc | CHV0805N500510FCT vs MC0805COG510F501NT |
CHV0805N500510FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500510FCT vs CHV0805N500510FCTD |
CHV0805A500510FCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500510FCT vs CHV0805A500510FCT |
CHV0805X500510FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500510FCT vs CHV0805X500510FCTD |