There are no models available for this part yet.
Overview of CHV0805N1K0101JCT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHV0805N1K0101JCT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-CHV0805N1K0101JCTTR-ND
|
DigiKey | CAP CER 100PF 1KV C0G/NP0 0805 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.0250 / $0.0430 | Buy Now | |
DISTI #
4713-CHV0805N1K0101JCT-ND
|
DigiKey | HVCAP0805 COG 100PF 5% 1KV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0455 / $0.3000 | Buy Now |
CAD Models for CHV0805N1K0101JCT by Cal-Chip Electronics
Part Data Attributes for CHV0805N1K0101JCT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CHV0805N1K0101JCT
This table gives cross-reference parts and alternative options found for CHV0805N1K0101JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805N1K0101JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A101JNGAT5Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | CHV0805N1K0101JCT vs VJ0805A101JNGAT5Z |
VJ0805A101JBGAP5Z | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | CHV0805N1K0101JCT vs VJ0805A101JBGAP5Z |
VJ0805A101JXGAT5Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHV0805N1K0101JCT vs VJ0805A101JXGAT5Z |
CHV0805X1K0101JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N1K0101JCT vs CHV0805X1K0101JCT |
VJ0805A101JFGAT5Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.0001 uF, SURFACE MOUNT, 0805, DEND | Vishay Vitramon | CHV0805N1K0101JCT vs VJ0805A101JFGAT5Z |