-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHV0805AFX-1004ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0632
|
Newark | Res, 1M, 1%, 0.125W, 0805, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4750 |
|
$0.0630 | Buy Now |
DISTI #
56AJ0633
|
Newark | Res, 1M, 1%, 0.125W, 0805, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1350 | Buy Now |
DISTI #
118-CHV0805AFX-1004ELFCT-ND
|
DigiKey | RESHV A 0805 1M 1% 0.125W TCR100 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4608 In Stock |
|
$0.1075 / $0.4400 | Buy Now |
DISTI #
56AJ0632
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage - Product that... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
4750 Partner Stock |
|
$0.1670 / $0.6860 | Buy Now |
DISTI #
CHV0805AFX-1004ELF
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage - Tape and Ree... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0836 / $0.0892 | Buy Now |
DISTI #
652-CHV0805AFX1004LF
|
Mouser Electronics | Thick Film Resistors - SMD ResHV A 0805 1M 1% 0 .125W TCR100 RoHS: Compliant | 3257 |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
73196832
|
RS | ResHV A 0805 1M 1% 0.125W TCR100Tape & Reel - 7 reel | Bourns CHV0805AFX-1004ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0859 / $0.1015 | Buy Now |
DISTI #
69795231
|
Verical | Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 794 Package Multiple: 1 | Americas - 4750 |
|
$0.0894 / $0.0952 | Buy Now |
DISTI #
CHV0805AFX-1004ELF
|
Avnet Abacus | SMD Chip Resistor 1 MOhm 1 125 mW 0805 2012 Metric Thick Film High Voltage - Tape and Reel (Alt: CH... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHV0805AFX-1004ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV0805AFX-1004ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IEC60065; UL1676 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60950 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for CHV0805AFX-1004ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805AFX-1004ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCV08051001M1%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CHV0805AFX-1004ELF vs RCV08051001M1%ET5E3 |
RCV08051M00FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CHV0805AFX-1004ELF vs RCV08051M00FKEA |
CHV0805-FX-1004ELF | Bourns Inc | Check for Price | RES SMD 1M OHM 1% 1/8W 0805 | CHV0805AFX-1004ELF vs CHV0805-FX-1004ELF |
BCTV000805-1004FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CHV0805AFX-1004ELF vs BCTV000805-1004FTP |
CRHV0805W1004FE | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CHV0805AFX-1004ELF vs CRHV0805W1004FE |
MCHVR05FTEW1004 | SPC Multicomp | $0.0241 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CHV0805AFX-1004ELF vs MCHVR05FTEW1004 |
HVR05FTEW1004 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CHV0805AFX-1004ELF vs HVR05FTEW1004 |
HV732ATTPD1004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CHV0805AFX-1004ELF vs HV732ATTPD1004F |