There are no models available for this part yet.
Overview of CHV0603N500390JCT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHV0603N500390JCT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-CHV0603N500390JCTTR-ND
|
DigiKey | HVCAP0603 COG 39PF 5% 500V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52000 In Stock |
|
$0.0500 / $0.0680 | Buy Now |