-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0614
|
Newark | Res, 100K, 1%, 0.1W, 0603, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:200V Rohs Compliant: Yes |Bourns CHV0603AFX-1003ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4970 |
|
$0.1040 | Buy Now |
DISTI #
56AJ0615
|
Newark | Res, 100K, 1%, 0.1W, 0603, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:200V Rohs Compliant: Yes |Bourns CHV0603AFX-1003ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2180 | Buy Now |
DISTI #
118-CHV0603AFX-1003ELFCT-ND
|
DigiKey | RESHV A 0603 100K 1% 0.1W TCR100 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3839 In Stock |
|
$0.1389 / $0.7900 | Buy Now |
DISTI #
CHV0603AFX-1003ELF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV0603AFX-1003ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1562 | Buy Now |
DISTI #
56AJ0614
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 56AJ0614) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4970 Partner Stock |
|
$0.2430 / $0.6660 | Buy Now |
DISTI #
652-CHV0603AFX1003LF
|
Mouser Electronics | Thick Film Resistors - SMD ResHV A 0603 100k 1% 0.1W TCR100 RoHS: Compliant | 8055 |
|
$0.1320 / $0.6400 | Buy Now |
DISTI #
73196812
|
RS | ResHV A 0603 100k 1% 0.1W TCR100Tape & Reel - 7 reel | Bourns CHV0603AFX-1003ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1940 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1340 / $0.1570 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 5000 | 5000 |
|
$0.2124 / $0.2295 | Buy Now |
|
Master Electronics | 0 |
|
$0.1340 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHV0603AFX-1003ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV0603AFX-1003ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IEC60065; UL1676 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60950 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |