Part Details for CHT70C0802MLT by CTS Corporation
Overview of CHT70C0802MLT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT70C0802MLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT70C0802MLT-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2125 | Buy Now |
DISTI #
CHT70C0802MLT
|
Avnet Americas | High Temperature Clock Oscillator 8MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount T/R - Tape and Reel (Alt: CHT70C0802MLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0908 / $1.2820 | Buy Now |
DISTI #
774-CHT70C0802MLT
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Industrial Grade HCMOS Clock, 8.0000MHz, +3.3V, Stab 100ppm, -55 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.2130 | Buy Now |
DISTI #
CHT70C0802MLT
|
Avnet Abacus | - Tape and Reel (Alt: CHT70C0802MLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHT70C0802MLT
CHT70C0802MLT CAD Models
CHT70C0802MLT Part Data Attributes
|
CHT70C0802MLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CHT70C0802MLT
CTS Corporation
HCMOS Output Clock Oscillator, 8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CHT70C0802MLT
This table gives cross-reference parts and alternative options found for CHT70C0802MLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHT70C0802MLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JITO2-DC3BF8.000MHZTR | HCMOS Output Clock Oscillator, 8MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT70C0802MLT vs JITO2-DC3BF8.000MHZTR |
JITO-2-DC3AF-8.000000 | HCMOS Output Clock Oscillator, 8MHz Nom, MINIATURE, SMD, 6 PIN | Fox Electronics | CHT70C0802MLT vs JITO-2-DC3AF-8.000000 |
HSM633-8.0M | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | CHT70C0802MLT vs HSM633-8.0M |
JITO2-DC3AM8.0000MHZ | HCMOS Output Clock Oscillator, 8MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT70C0802MLT vs JITO2-DC3AM8.0000MHZ |
JITO2-DC5BF8.4480MHZ | HCMOS Output Clock Oscillator, 8.448MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT70C0802MLT vs JITO2-DC5BF8.4480MHZ |
JITO2-PC3AF8.1920MHZ | HCMOS Output Clock Oscillator, 8.192MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT70C0802MLT vs JITO2-PC3AF8.1920MHZ |
GXO-6431/IN8.00000MHZ | HCMOS Output Clock Oscillator, 8MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | CHT70C0802MLT vs GXO-6431/IN8.00000MHZ |
GXO-75318.0MHZ | HCMOS Output Clock Oscillator, 8MHz Nom | Golledge Electronics Ltd | CHT70C0802MLT vs GXO-75318.0MHZ |
JITO2-DC5AM8.0000MHZ | HCMOS Output Clock Oscillator, 8MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT70C0802MLT vs JITO2-DC5AM8.0000MHZ |
GXO-7531/IN8.0MHZ | HCMOS Output Clock Oscillator, 8MHz Nom | Golledge Electronics Ltd | CHT70C0802MLT vs GXO-7531/IN8.0MHZ |