CHT50C1472PLT
CTS Corporation
Description: HCMOS Output Clock Oscillator, 14.7456MHz Nom,

Overview of CHT50C1472PLT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CHT50C1472PLT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CHT50C1472PLT-ND
DigiKey XTAL OSC XO 14.7456MHZ HCMOS TTL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.8802
$1.8802 Buy Now
DISTI # CHT50C1472PLT
Avnet Americas High Temperature Clock Oscillator 14.7456MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount T/R - Tape and Reel (Alt: CHT50C1472PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.8845
  • 2,000 $1.8595
  • 4,000 $1.7722
  • 6,000 $1.3248
  • 8,000 $1.2960
  • 10,000 $1.2012
  • 100,000 $1.1739
$1.1739 / $1.8845 Buy Now
DISTI # 774-CHT50C1472PLT
Mouser Electronics Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Industrial Grade HCMOS Clock, 14.7456MHz, +3.3V, Stab 100ppm, -55 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant 0
  • 1,000 $1.8100
  • 2,000 $1.7400
$1.7400 / $1.8100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $1.5600
$1.5600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $3.2400
  • 500 $2.0000
  • 750 $1.5800
  • 1,000 $1.5500
$1.5500 / $3.2400 Buy Now
DISTI # CHT50C1472PLT
Avnet Abacus - Tape and Reel (Alt: CHT50C1472PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CHT50C1472PLT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHT50C1472PLT by CTS Corporation

CHT50C1472PLT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
14.7456 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Oscillator Type
HCMOS
Output Load
15 pF
Output Low Current-Max
8 mA
Package Body Material
CERAMIC
Physical Dimension
5.0mm x 3.2mm x 1.3mm
Rise Time-Max
10 ns
Supply Current-Max
40 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
HCMOS
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CHT50C1472PLT
    CTS Corporation
    HCMOS Output Clock Oscillator, 14.7456MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHT50C1472PLT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHT50C1472PLT by CTS Corporation

Select Manufacturer
Which Manufacturer of CHT50C1472PLT would you like to use for your alert(s)?
  • Please alert me when CHT50C1472PLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHT50C1472PLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHT50C1472PLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHT50C1472PLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHT50C1472PLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHT50C1472PLT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: