Part Details for CHT50C12502PLT by CTS Corporation
Overview of CHT50C12502PLT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT50C12502PLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT50C12502PLT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ HCMOS Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1968 | Buy Now |
DISTI #
CHT50C12502PLT
|
Avnet Americas | High Temperature Clock Oscillator 125MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount T/R - Tape and Reel (Alt: CHT50C12502PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4190 / $2.2469 | Buy Now |
DISTI #
774-CHT50C12502PLT
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Industrial Grade HCMOS Clock, 125.0000MHz, +3.3V, Stab 100ppm, -55 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$2.0800 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $3.8700 | Buy Now |
DISTI #
CHT50C12502PLT
|
Avnet Abacus | - Tape and Reel (Alt: CHT50C12502PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHT50C12502PLT
CHT50C12502PLT CAD Models
CHT50C12502PLT Part Data Attributes
|
CHT50C12502PLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CHT50C12502PLT
CTS Corporation
HCMOS Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CHT50C12502PLT
This table gives cross-reference parts and alternative options found for CHT50C12502PLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHT50C12502PLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-616L/T125MHZ | HCMOS Output Clock Oscillator, 125MHz Nom | Golledge Electronics Ltd | CHT50C12502PLT vs GXO-616L/T125MHZ |
JITO2-DC3AF125.0000MHZ | HCMOS Output Clock Oscillator, 125MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT50C12502PLT vs JITO2-DC3AF125.0000MHZ |
GXO-616L/TN125MHZ | HCMOS Output Clock Oscillator, 125MHz Nom | Golledge Electronics Ltd | CHT50C12502PLT vs GXO-616L/TN125MHZ |
GXO-616L/IT125MHZ | HCMOS Output Clock Oscillator, 125MHz Nom | Golledge Electronics Ltd | CHT50C12502PLT vs GXO-616L/IT125MHZ |
JITO2-DC3AE125.9520MHZ | HCMOS Output Clock Oscillator, 125.952MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT50C12502PLT vs JITO2-DC3AE125.9520MHZ |
JITO2-DP3AF125.0000MHZ | HCMOS Output Clock Oscillator, 125MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT50C12502PLT vs JITO2-DP3AF125.0000MHZ |
JITO2-DC3BE125.0000MHZ | HCMOS Output Clock Oscillator, 125MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT50C12502PLT vs JITO2-DC3BE125.0000MHZ |
GXO-616L/ITN125MHZ | HCMOS Output Clock Oscillator, 125MHz Nom | Golledge Electronics Ltd | CHT50C12502PLT vs GXO-616L/ITN125MHZ |