Part Details for CHT4016-QEG/20 by United Monolithic Semiconductors
Overview of CHT4016-QEG/20 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for CHT4016-QEG/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT4016-QEG/20
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 73 | 33 |
|
$72.9500 | Buy Now |
Part Details for CHT4016-QEG/20
CHT4016-QEG/20 CAD Models
CHT4016-QEG/20 Part Data Attributes
|
CHT4016-QEG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHT4016-QEG/20
United Monolithic Semiconductors
Variable Attenuator, 4000MHz Min, 14000MHz Max, 5 X 4 MM, GREEN, LEADLESS, MO-220VGHD, SMD, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 31.5 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23 dBm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |