Part Details for CHT32C10007PLT by CTS Corporation
Results Overview of CHT32C10007PLT by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHT32C10007PLT Information
CHT32C10007PLT by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CHT32C10007PLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT32C10007PLT
|
Avnet Americas | High Temperature Clock Oscillator 100MHz 150ppm 3.3VDC HCMOS 4-Pin Surface Mount T/R - Tape and Reel... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CHT32C10007PLT
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Industrial Grade HCMOS Clock, 100.0000MHz, +3.3... more RoHS: Compliant | 0 |
|
$1.8600 / $1.9100 | Order Now |
DISTI #
CHT32C10007PLT
|
Avnet Abacus | - Tape and Reel (Alt: CHT32C10007PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |