Part Details for CHT32C0402PLT by CTS Corporation
Results Overview of CHT32C0402PLT by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHT32C0402PLT Information
CHT32C0402PLT by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CHT32C0402PLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT32C0402PLT
|
Avnet Americas | High Temperature Clock Oscillator 4MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CHT32C0402PLT
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Industrial Grade HCMOS Clock, 4.0000MHz, +3.3V,... more RoHS: Compliant | 0 |
|
$1.2900 / $1.4100 | Order Now |
DISTI #
CHT32C0402PLT
|
Avnet Abacus | - Tape and Reel (Alt: CHT32C0402PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHT32C0402PLT
CHT32C0402PLT CAD Models
CHT32C0402PLT Part Data Attributes
|
CHT32C0402PLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CHT32C0402PLT
CTS Corporation
HCMOS Output Clock Oscillator, 4MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | LCC4,.1X.13,83/65 | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CHT32C0402PLT
This table gives cross-reference parts and alternative options found for CHT32C0402PLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHT32C0402PLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7133-004.0M | Connor-Winfield | Check for Price | HCMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKGE-4 | CHT32C0402PLT vs 7133-004.0M |
JITO2-DC5AE4.43361MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 4.43361MHz Nom, FULL SIZE, DIP-4 | CHT32C0402PLT vs JITO2-DC5AE4.43361MHZ |
JITO2-DS3BM4.0000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 4MHz Nom, FULL SIZE, DIP-4 | CHT32C0402PLT vs JITO2-DS3BM4.0000MHZ |
GXO-75314.0MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 4MHz Nom | CHT32C0402PLT vs GXO-75314.0MHZ |
GXO-3201L/I4.0MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | CHT32C0402PLT vs GXO-3201L/I4.0MHZ |
JITO2-DC3AM4.0000MHZTR | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 4MHz Nom, FULL SIZE, DIP-4 | CHT32C0402PLT vs JITO2-DC3AM4.0000MHZTR |
JITO2-AC3DF4.8000MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 4.8MHz Nom, FULL SIZE, DIP-4 | CHT32C0402PLT vs JITO2-AC3DF4.8000MHZ |
GXO-7531/IP4.0MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 4MHz Nom | CHT32C0402PLT vs GXO-7531/IP4.0MHZ |
JITO2-BC5BE4.0960MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 4.096MHz Nom, FULL SIZE, DIP-4 | CHT32C0402PLT vs JITO2-BC5BE4.0960MHZ |
JITO2-DC5AM4.194304MHZ | Fox Electronics | Check for Price | HCMOS Output Clock Oscillator, 4.194304MHz Nom, FULL SIZE, DIP-4 | CHT32C0402PLT vs JITO2-DC5AM4.194304MHZ |