Part Details for CHT3091RCF/24 by United Monolithic Semiconductors
Overview of CHT3091RCF/24 by United Monolithic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CHT3091RCF/24
CHT3091RCF/24 CAD Models
CHT3091RCF/24 Part Data Attributes:
|
CHT3091RCF/24
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHT3091RCF/24
United Monolithic Semiconductors
RF/Microwave Attenuator, GAAS,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,40 | |
Surface Mount | YES | |
Technology | GAAS |