Part Details for CHT-LDOP-033-TO254-T by Cissoid S A
Overview of CHT-LDOP-033-TO254-T by Cissoid S A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CHT-LDOP-033-TO254-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1A, low-dropout linearvoltage regulator compatible with high-temperature RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks Container: Die | 0Die |
|
$473.0500 | Buy Now |
DISTI #
62812665
|
Verical | LDO Regulator Pos 3.3V 1A Automotive 3-Pin(3+Tab) TO-254 RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$764.3221 | Buy Now |
|
NAC | Fixed Positive LDO Regulator 3.3 V 1 A TO-254 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Tray | 3 |
|
$540.9500 / $569.4200 | Buy Now |
Part Details for CHT-LDOP-033-TO254-T
CHT-LDOP-033-TO254-T CAD Models
CHT-LDOP-033-TO254-T Part Data Attributes
|
CHT-LDOP-033-TO254-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-LDOP-033-TO254-T
Cissoid S A
Fixed Positive LDO Regulator, 3.3V, MSFM3, METAL, TO-254, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Part Package Code | TO-254 | |
Package Description | METAL, TO-254, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 23.3 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-MSFM-T3 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 225 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |