Part Details for CHT-ADC10-CSOIC28-T by Cissoid S A
Overview of CHT-ADC10-CSOIC28-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CHT-ADC10-CSOIC28-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AMAZON Series 5 V (-55°C to 225°C) 10 Bit Analog-to-Digital Converter - CSOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$388.3000 / $407.7100 | Buy Now |
|
NAC | 10 Bit Analog-to-Digital Converter 5 V CSOIC-28 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$400.1100 / $421.1700 | Buy Now |
Part Details for CHT-ADC10-CSOIC28-T
CHT-ADC10-CSOIC28-T CAD Models
CHT-ADC10-CSOIC28-T Part Data Attributes
|
CHT-ADC10-CSOIC28-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-ADC10-CSOIC28-T
Cissoid S A
ADC, Successive Approximation,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
Output Bit Code | OFFSET BINARY |