Part Details for CHT-ADC10-CDIL28-T by Cissoid S A
Overview of CHT-ADC10-CDIL28-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CHT-ADC10-CDIL28-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AMAZON Series 5 V (-55°C to 225°C) 10 Bit Analog-to-Digital Converter - CDIL-28 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$388.3000 / $407.7100 | Buy Now |
|
NAC | 10 Bit Analog-to-Digital Converter 5 V CDIL-28 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$400.1100 / $421.1700 | Buy Now |
Part Details for CHT-ADC10-CDIL28-T
CHT-ADC10-CDIL28-T CAD Models
CHT-ADC10-CDIL28-T Part Data Attributes:
|
CHT-ADC10-CDIL28-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-ADC10-CDIL28-T
Cissoid S A
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e4 | |
Length | 28.58 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.89 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |