Part Details for CHSF-350 by Eaton Bussmann
Overview of CHSF-350 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHSF-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2098
|
Newark | Semiconductor Fuse, High Speed, 350A, Product Range:Chsf Series, Fuse Current:350A, Blow Characteristic:-, Fuse Size Metric:30Mm X 92Mm, Fuse Size Imperial:1.18" X 3.62", Voltage Rating Vdc:500Vdc, Voltage Rating Vac:500Vac Rohs Compliant: Yes |Eaton Bussmann CHSF-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.2500 | Buy Now |
DISTI #
2041-CHSF-350-ND
|
DigiKey | COMPACT HIGH SPEED FUSE Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.1100 | Buy Now |
DISTI #
000000000005543102
|
Sager | Industrial & Electrical Fuses 500V HIGH SPEED FUSE 350A Min Qty: 1 | 0 |
|
$209.5500 / $232.8300 | Buy Now |