Part Details for CHSF-250 by Eaton Corporation
Overview of CHSF-250 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CHSF-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHSF-250
|
Avnet Americas | Compact Fuse 250A 500VAC/DC High Speed 2-Pin Block/Busbar Mount - Bulk (Alt: CHSF-250) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$214.5792 / $241.2087 | Buy Now |
DISTI #
504-CHSF-250
|
Mouser Electronics | Industrial & Electrical Fuses 500V HIGH SPEED FUSE 250A RoHS: Compliant | 0 |
|
$266.9800 / $277.7000 | Order Now |
DISTI #
CHSF-250
|
TTI | Industrial & Electrical Fuses 500V HIGH SPEED FUSE 250A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$213.8100 / $240.7900 | Buy Now |
Part Details for CHSF-250
CHSF-250 CAD Models
CHSF-250 Part Data Attributes
|
CHSF-250
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CHSF-250
Eaton Corporation
Electric Fuse, 250A, 500VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 53 mm | |
Body Length or Diameter | 30 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8438 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |