Part Details for CHSA2512R0040F by Eaton
Overview of CHSA2512R0040F by Eaton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHSA2512R0040F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHSA2512R0040F
|
IBS Electronics | Resistor Current Sense Metal Strip 2512 4m Ohm 1% 3W ±, 50ppm/°, C T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.4940 | Buy Now |