Part Details for CHSA2512R0005F by Eaton Corporation
Overview of CHSA2512R0005F by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CHSA2512R0005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHSA2512R0005F
|
Avnet Americas | Resistor Current Sense Metal Strip 2512 0.5m Ohm 1% 6W ?115ppm/?C T/R - Tape and Reel (Alt: CHSA2512R0005F) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3511 / $0.3777 | Buy Now |
DISTI #
504-CHSA2512R0005F
|
Mouser Electronics | Current Sense Resistors - SMD CHS, 2512 SIZE, 6 Watt, 0.5 mohm, AEC-Q RoHS: Compliant | 6608 |
|
$0.3320 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3330 | Buy Now |
Part Details for CHSA2512R0005F
CHSA2512R0005F CAD Models
CHSA2512R0005F Part Data Attributes
|
CHSA2512R0005F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CHSA2512R0005F
Eaton Corporation
Fixed Resistor, Metal Strip, 6W, 0.0005ohm, 0.0548V, 1% +/-Tol, 115ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 115 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.05 V |