There are no models available for this part yet.
Overview of CHS5004812-BL2 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHS5004812-BL2 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-CHS5004812-BL2-ND
|
DigiKey | DC DC CONVERTER 12V 504W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$131.2400 | Buy Now | |
DISTI #
436-CHS5004812-BL2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Intermediate bus converter 504W 12V 42A base plate RoHS: Compliant | 0 |
|
$123.8600 / $130.8300 | Order Now | |
DISTI #
71457951
|
RS | DC-DC Converter,504W,12V@42A,36-76V In, Mounting Plate, Pin 5.3mm | Cosel U.S.A. Inc. CHS5004812-BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.8900 / $133.5700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$107.1500 | Buy Now | ||
DISTI #
000000000006045269
|
Sager | Isolated DC/DC Converters - Through Hole Intermediate bus converter 504W 12V 42A base plate Min Qty: 1 | 0 |
|
$117.2200 / $118.8300 | Buy Now |