Part Details for CHS5004812-B by Cosel USA Inc
Results Overview of CHS5004812-B by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHS5004812-B Information
CHS5004812-B by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CHS5004812-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2302
|
Newark | Dc-Dc Converter, 12V, 42A Rohs Compliant: Yes |Cosel CHS5004812-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$125.0200 / $140.4700 | Buy Now |
DISTI #
1776-CHS5004812-B-ND
|
DigiKey | DC DC CONVERTER 12V 504W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$133.5400 | Buy Now |
DISTI #
436-CHS5004812-B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Intermediate bus converter 504W 12V 42A base plate RoHS: Compliant | 0 |
|
$123.8600 / $130.8300 | Order Now |
DISTI #
71457945
|
RS | DC-DC Converter,504W,12V@42A,36-76V In, Mounting Plate | Cosel U.S.A. Inc. CHS5004812-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.8900 / $133.5700 | RFQ |
|
Future Electronics | CHS Series DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box |
0 Box |
|
$107.1500 / $112.5000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$154.2960 / $171.4400 | Buy Now | |
DISTI #
000000000006045265
|
Sager | Isolated DC/DC Converters - Through Hole Intermediate bus converter 504W 12V 42A base plate Min Qty: 1 | 0 |
|
$117.2200 / $118.8300 | Buy Now |
Part Details for CHS5004812-B
CHS5004812-B CAD Models
CHS5004812-B Part Data Attributes
|
CHS5004812-B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS5004812-B
Cosel USA Inc
DC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.9 mm | |
Line Regulation-Max | 0.00288% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 42 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s | |
Width | 37.3 mm |