There are no models available for this part yet.
Overview of CHS4004832-L5 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHS4004832-L5 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-CHS4004832-L5-ND
|
DigiKey | DC DC CONVERTER 32V 400W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$110.6700 | Buy Now | |
DISTI #
436-CHS4004832-L5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 400W 32V 12.5A TH 5 pins +S,-S,TRMless RoHS: Compliant | 0 |
|
$104.4400 / $110.3200 | Order Now | |
DISTI #
71610026
|
RS | DC-DC Converter, Bus, 400W, 32V,12.5A, 36-76V In, Pin | Cosel U.S.A. Inc. CHS4004832-L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.6300 / $112.6400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$90.3600 | Buy Now | ||
DISTI #
000000000006045256
|
Sager | Isolated DC/DC Converters - Through Hole 400W 32V 12.5A TH 5 pins +S,-S,TRMless Min Qty: 1 | 0 |
|
$98.8500 / $100.2000 | Buy Now |