-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2273
|
Newark | Dc-Dc Converter, 12V, 26.5A Rohs Compliant: Yes |Cosel CHS4002412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$91.0700 / $151.3400 | Buy Now |
DISTI #
1776-CHS4002412-ND
|
DigiKey | DC DC CONVERTER 12V 318W Min Qty: 1 Lead time: 12 Weeks Container: Box |
62 In Stock |
|
$93.4534 / $110.6700 | Buy Now |
DISTI #
436-CHS4002412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 318W 12V 26.5A 18-36Vin TH Iso RoHS: Compliant | 6 |
|
$98.3700 / $110.6700 | Buy Now |
|
Future Electronics | CH Series DC/DC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$107.6400 / $113.0200 | Buy Now |
|
Quest Components | 480 |
|
$130.5180 / $174.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHS4002412
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS4002412
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.00288% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 26.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 318 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s | |
Width | 36.8 mm |