Datasheets
CHS3004812 by: Cosel USA Inc

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, DIP-8

Part Details for CHS3004812 by Cosel USA Inc

Overview of CHS3004812 by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHS3004812

Part # Distributor Description Stock Price Buy
DISTI # 85AK2253
Newark Dc-Dc Converter, 12V, 25A Rohs Compliant: Yes |Cosel CHS3004812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9
  • 1 $100.2600
  • 5 $94.2400
  • 10 $89.2300
  • 25 $84.2200
$84.2200 / $100.2600 Buy Now
DISTI # 1776-1114-ND
DigiKey DC DC CONVERTER 12V 300W Min Qty: 1 Lead time: 12 Weeks Container: Box 9
In Stock
  • 1 $92.7200
  • 5 $91.9900
  • 10 $91.2530
  • 25 $85.3656
  • 50 $82.4220
  • 100 $78.3010
$78.3010 / $92.7200 Buy Now
DISTI # 436-CHS3004812
Mouser Electronics Isolated DC/DC Converters - Through Hole 300W 36-76Vin 12Vout 25A Iso 1/4brick RoHS: Compliant 0
  • 1 $92.7100
  • 5 $91.1000
  • 10 $89.0500
  • 25 $85.0500
  • 50 $82.4200
  • 100 $78.3000
$78.3000 / $92.7100 Order Now
DISTI # 70696332
RS DC/DC converter power module type, quarter | Cosel U.S.A. Inc. CHS3004812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 5
  • 1 $93.6500
  • 5 $89.9000
  • 10 $88.0300
  • 25 $86.1600
  • 50 $84.2800
$84.2800 / $93.6500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks 0
  • 1 $75.7100
$75.7100 Buy Now
DISTI # 000000000005187025
Sager Isolated DC/DC Converters - Through Hole 300W 36-76Vin 12Vout 25A Iso 1/4brick Min Qty: 1 0
  • 1 $83.9600
  • 5 $83.8400
  • 10 $82.8200
$82.8200 / $83.9600 Buy Now
DISTI # C1S151100372147
Chip1Stop DC to DC Converter Modules RoHS: Compliant 10
  • 1 $91.4000
  • 5 $82.5000
$82.5000 / $91.4000 Buy Now

Part Details for CHS3004812

CHS3004812 CAD Models

CHS3004812 Part Data Attributes

CHS3004812 Cosel USA Inc
Buy Now Datasheet
Compare Parts:
CHS3004812 Cosel USA Inc DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, DIP-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COSEL CO LTD
Package Description DIP-8
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Cosel
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P8
Length 58.4 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Output Voltage-Max 13.2 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 11 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 300 W
Trim/Adjustable Output YES
Width 22.86 mm

CHS3004812 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHS3004812 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHS3004812 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of CHS3004812 would you like to use for your alert(s)?
  • Please alert me when CHS3004812 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHS3004812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHS3004812 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHS3004812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHS3004812.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHS3004812 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: