Part Details for CHS18 by Thomas & Betts
Overview of CHS18 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H5541
|
Newark | .125In Clr Pvc Heat Shrink 50Ftreel |Abb Thomas & Betts CHS18 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.6000 / $215.8700 | Buy Now |
DISTI #
71905595
|
RS | Thin-Wall Heat-Shrinkable Tubing, Expanded Dia. 1/8", 600V, PVC, Clear | ABB Thomas & Betts CHS18 RoHS: Compliant Min Qty: 10 Package Multiple: 50 Container: Reel | 0 |
|
$188.6700 / $205.0800 | RFQ |
|
Onlinecomponents.com | Thin-Wall Heat-Shrinkable Tubing for Cable Range 22 - 18 AWG - ED 0.13 inch - Reel of 50 Feet - Rated for 600 Volt - Polyvinyl Chloride - Clear. RoHS: Compliant | 0 |
|
$118.9100 / $221.3900 | Buy Now |
|
Master Electronics | Thin-Wall Heat-Shrinkable Tubing for Cable Range 22 - 18 AWG - ED 0.13 inch - Reel of 50 Feet - Rated for 600 Volt - Polyvinyl Chloride - Clear. RoHS: Compliant | 0 |
|
$118.9100 / $221.3900 | Buy Now |