Datasheets
CHS040222M+-10%TCR100 by:

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000000ohm, 30V, 10% +/-Tol, 100ppm/Cel, 0402,

Part Details for CHS040222M+-10%TCR100 by SRT Resistor Technology Gmbh

Overview of CHS040222M+-10%TCR100 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for CHS040222M+-10%TCR100

CHS040222M+-10%TCR100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHS040222M+-10%TCR100 Part Data Attributes

CHS040222M+-10%TCR100 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
CHS040222M+-10%TCR100 SRT Resistor Technology Gmbh Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000000ohm, 30V, 10% +/-Tol, 100ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1.04 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.05 W
Resistance 22000000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Silver/Platinum (Ag/Pt)
Tolerance 10%
Working Voltage 30 V

Alternate Parts for CHS040222M+-10%TCR100

This table gives cross-reference parts and alternative options found for CHS040222M+-10%TCR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHS040222M+-10%TCR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRS0402-22M-10-100 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, Riedon CHS040222M+-10%TCR100 vs CRS0402-22M-10-100
CRS040222M+/-10%-TK100 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000000ohm, 30V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SRT Resistor Technology Gmbh CHS040222M+-10%TCR100 vs CRS040222M+/-10%-TK100
CRS0402-22M-10-100-TAPE Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, Riedon CHS040222M+-10%TCR100 vs CRS0402-22M-10-100-TAPE
CRS040222M+/-10%-TK100TAPE180MM Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000000ohm, 30V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SRT Resistor Technology Gmbh CHS040222M+-10%TCR100 vs CRS040222M+/-10%-TK100TAPE180MM
CRS040222M+/-10%-TK100TAPE330MM Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000000ohm, 30V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SRT Resistor Technology Gmbh CHS040222M+-10%TCR100 vs CRS040222M+/-10%-TK100TAPE330MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHS040222M+-10%TCR100 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHS040222M+-10%TCR100 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of CHS040222M+-10%TCR100 would you like to use for your alert(s)?
  • Please alert me when CHS040222M+-10%TCR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHS040222M+-10%TCR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHS040222M+-10%TCR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHS040222M+-10%TCR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHS040222M+-10%TCR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHS040222M+-10%TCR100 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: