Part Details for CHS-08A by Nidec Copal Electronics Corporation
Overview of CHS-08A by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CHS-08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHS-08A
|
Avnet Americas | DIP Switch, OFF-ON 8 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, Bulk Packaging, Washable - Bulk (Alt: CHS-08A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.7424 / $2.0164 | Buy Now |
DISTI #
CHS-08A
|
Avnet Abacus | DIP Switch, OFF-ON 8 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, Bulk Packaging, Washable (Alt: CHS-08A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHS-08A
CHS-08A CAD Models
CHS-08A Part Data Attributes
|
CHS-08A
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHS-08A
Nidec Copal Electronics Corporation
Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) |