Part Details for CHR2296-99F/00 by United Monolithic Semiconductors
Overview of CHR2296-99F/00 by United Monolithic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CHR2296-99F/00
CHR2296-99F/00 CAD Models
CHR2296-99F/00 Part Data Attributes:
|
CHR2296-99F/00
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHR2296-99F/00
United Monolithic Semiconductors
RF/Microwave Up/Down Converter, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
Technology | GAAS |