Part Details for CHR2295-99F/00 by United Monolithic Semiconductors
Overview of CHR2295-99F/00 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CHR2295-99F/00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHR2295-99F/00
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$22.9000 / $30.3300 | Buy Now |
Part Details for CHR2295-99F/00
CHR2295-99F/00 CAD Models
CHR2295-99F/00 Part Data Attributes
|
CHR2295-99F/00
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHR2295-99F/00
United Monolithic Semiconductors
RF/Microwave Up/Down Converter, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
Technology | GAAS |