Part Details for CHPV142IU by Eaton Bussmann
Overview of CHPV142IU by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHPV142IU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7451
|
Newark | 2P 14X51 Pv Neon Indicator Fuse Holder |Eaton Bussmann CHPV142IU RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1900 / $224.4800 | Buy Now |
DISTI #
2041-CHPV142IU-ND
|
DigiKey | 2P 14x51 PV Neon Indicator Fuse Min Qty: 3 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.6200 | Buy Now |
DISTI #
CHPV142IU
|
TME | Fuse holder, 14x51mm, for DIN rail mounting, 50A, 690VAC, Poles: 2 Min Qty: 3 | 0 |
|
$57.1800 | RFQ |
DISTI #
000000000005543091
|
Sager | Fuse Holder 50A 1500V 14X51MM 2P IND FUSEHOLDER Min Qty: 3 | 0 |
|
$136.2100 / $151.3500 | Buy Now |