Part Details for CHPV141U by Eaton Bussmann
Overview of CHPV141U by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHPV141U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7450
|
Newark | 1P 14X51 Pv Fuse Holder |Eaton Bussmann CHPV141U RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3200 / $88.9500 | Buy Now |
DISTI #
CHPV141U-ND
|
DigiKey | FUSE HLDR 1POLE PHOTOVOLTAIC Min Qty: 6 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5500 | Buy Now |
DISTI #
CHPV141U
|
TME | Fuse holder, 14x51mm, for DIN rail mounting, 50A, 690VAC, Poles: 1 Min Qty: 6 | 0 |
|
$23.2700 | RFQ |
DISTI #
000000000005543090
|
Sager | Fuse Holder 50A 1500V 14X51MM 1P IND FUSEHOLDER Min Qty: 6 | 0 |
|
$53.9800 / $59.9700 | Buy Now |