Part Details for CHPHT2010LR100JGW by Vishay Intertechnologies
Overview of CHPHT2010LR100JGW by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHPHT2010LR100JGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHPHT2010LR100JGW
|
Avnet Americas | High Temperature Thick Film Chip Resistor 2010 Size 100m Ohm 5% 0.1 W ±200 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: CHPHT2010LR100JGW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.2225 / $6.9090 | Buy Now |
Part Details for CHPHT2010LR100JGW
CHPHT2010LR100JGW CAD Models
CHPHT2010LR100JGW Part Data Attributes
|
CHPHT2010LR100JGW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHPHT2010LR100JGW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHPHT2010LR100JGW
This table gives cross-reference parts and alternative options found for CHPHT2010LR100JGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHPHT2010LR100JGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHPHT2010LR100JGT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHPHT2010LR100JGW vs CHPHT2010LR100JGT |
CHPHT2010LR100JGT | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 0.1 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHPHT2010LR100JGW vs CHPHT2010LR100JGT |