Part Details for CHPHR2512L1R30GBT by Vishay Intertechnologies
Overview of CHPHR2512L1R30GBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHPHR2512L1R30GBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHPHR2512L1R30GBT
|
Avnet Americas | Res Thick Film 2512 1.3 Ohm 2% 4/5W ?200ppm/?C Molded SMD Plastic T/R - Tape and Reel (Alt: CHPHR2512L1R30GBT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CHPHR2512L1R30GBT
CHPHR2512L1R30GBT CAD Models
CHPHR2512L1R30GBT Part Data Attributes
|
CHPHR2512L1R30GBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHPHR2512L1R30GBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 1.3ohm, 300V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.63 mm | |
Package Length | 6.51 mm | |
Package Style | SMT | |
Package Width | 3.32 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 300 V |