Part Details for CHP3015-QDG/20 by United Monolithic Semiconductors
Overview of CHP3015-QDG/20 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP3015-QDG/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP3015-QDG/20
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 90 | 0 |
|
$100.0600 | Buy Now |
Part Details for CHP3015-QDG/20
CHP3015-QDG/20 CAD Models
CHP3015-QDG/20 Part Data Attributes
|
CHP3015-QDG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHP3015-QDG/20
United Monolithic Semiconductors
Coaxial Mechanical Phase Shifter, 8500MHz Min, 10500MHz Max, 0deg Min, 360deg Max, 4 X 4 MM, GREEN, PLASTIC, LEADLESS, MO-220VGGD, SMD, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10500 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.92 |