Part Details for CHP2512LR510JNT by Vishay Intertechnologies
Overview of CHP2512LR510JNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512LR510JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T6803
|
Newark | Chp 2512 200Ppm U51 5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2512LR510JNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $8.2700 | Buy Now |
DISTI #
CHP2512LR510JNT
|
Avnet Americas | CHP 2512 200PPM U51 5% N TR e2 - Custom Tape W/Leader (Alt: CHP2512LR510JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.6787 / $7.8720 | Buy Now |
DISTI #
CHP2512LR510JNT
|
Avnet Abacus | SMD Chip Resistor, 0.51 Ohm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512LR510JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2512LR510JNT
CHP2512LR510JNT CAD Models
CHP2512LR510JNT Part Data Attributes
|
CHP2512LR510JNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512LR510JNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512LR510JNT
This table gives cross-reference parts and alternative options found for CHP2512LR510JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512LR510JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512LR510JBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512LR510JNT vs CHP2512LR510JBT |
CHP2512LR510JFPC | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512LR510JNT vs CHP2512LR510JFPC |
CHP2512LR510JFPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512LR510JNT vs CHP2512LR510JFPB |
HCHP2512LR510JBPT | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2513, | Vishay Intertechnologies | CHP2512LR510JNT vs HCHP2512LR510JBPT |
CHP2512LR510JWPE | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512LR510JNT vs CHP2512LR510JWPE |
CHP2512LR510JG131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512LR510JNT vs CHP2512LR510JG131 |
CHP2512LR510JBT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 0.51 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Sfernice | CHP2512LR510JNT vs CHP2512LR510JBT |
CHP2512LR510JGPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512LR510JNT vs CHP2512LR510JGPB |
CHP2512LR510JBTF | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512LR510JNT vs CHP2512LR510JBTF |
CHP2512LR510JNT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 0.51 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP2512LR510JNT vs CHP2512LR510JNT |