Part Details for CHP2512LR200JBT by Vishay Intertechnologies
Results Overview of CHP2512LR200JBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP2512LR200JBT Information
CHP2512LR200JBT by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CHP2512LR200JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP2512LR200JBT
|
Avnet Americas | CHP 2512 200PPM U2 5% B TR - Custom Tape W/Leader (Alt: CHP2512LR200JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$5.4605 / $6.7865 | Buy Now |
DISTI #
CHP2512LR200JBT
|
Avnet Abacus | CHP 2512 200PPM U2 5 B TR (Alt: CHP2512LR200JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHP2512LR200JBT
CHP2512LR200JBT CAD Models
CHP2512LR200JBT Part Data Attributes
|
CHP2512LR200JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512LR200JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512LR200JBT
This table gives cross-reference parts and alternative options found for CHP2512LR200JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512LR200JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP2512LR200JNTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CHP2512LR200JBT vs CHP2512LR200JNTC |
CHP2512LR200JBW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CHP2512LR200JBT vs CHP2512LR200JBW |
CHP2512LR200JGPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CHP2512LR200JBT vs CHP2512LR200JGPT |
CHP2512LR200JBT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 0.2 ohm, SURFACE MOUNT, 2512, CHIP | CHP2512LR200JBT vs CHP2512LR200JBT |