Part Details for CHP2512K1102FNT by Vishay Intertechnologies
Results Overview of CHP2512K1102FNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP2512K1102FNT Information
CHP2512K1102FNT by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CHP2512K1102FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7585
|
Newark | Chp 2512 100Ppm 11K 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2512K1102FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8400 / $9.1900 | Buy Now |
DISTI #
CHP2512K1102FNT
|
Avnet Americas | CHP 2512 100PPM 11K 1% N TR e2 - Custom Tape W/Leader (Alt: CHP2512K1102FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.1175 / $8.5720 | Buy Now |
Part Details for CHP2512K1102FNT
CHP2512K1102FNT CAD Models
CHP2512K1102FNT Part Data Attributes
|
CHP2512K1102FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512K1102FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512K1102FNT
This table gives cross-reference parts and alternative options found for CHP2512K1102FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K1102FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP2512K1102FNT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 11000 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | CHP2512K1102FNT vs CHP2512K1102FNT |
CHP2512K1102FGTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K1102FNT vs CHP2512K1102FGTA |
CHP2512100PPM11K1%FE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 11000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CHP2512K1102FNT vs CHP2512100PPM11K1%FE2 |
CHP2512K1102FBT | Vishay Intertechnologies | $10.3077 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K1102FNT vs CHP2512K1102FBT |
CHP2512100PPM11K1%B0131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 11000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CHP2512K1102FNT vs CHP2512100PPM11K1%B0131 |
HCHP2512K1102FG131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 11000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CHP2512K1102FNT vs HCHP2512K1102FG131 |
CHP2512K1102FNPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K1102FNT vs CHP2512K1102FNPT |
CHP2512100PPM11K1%G0131E4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 11000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CHP2512K1102FNT vs CHP2512100PPM11K1%G0131E4 |
CHP2512K1102FBT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 11000 ohm, SURFACE MOUNT, 2512, CHIP | CHP2512K1102FNT vs CHP2512K1102FBT |
CHP2512K1102FBPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K1102FNT vs CHP2512K1102FBPA |