Part Details for CHP2512K10R0FBT by Vishay Intertechnologies
Overview of CHP2512K10R0FBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512K10R0FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7544
|
Newark | Chp 2512 100Ppm 10U 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP2512K10R0FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8400 / $9.1900 | Buy Now |
DISTI #
CHP2512K10R0FBT
|
Avnet Americas | CHP 2512 100PPM 10U 1% B TR - Custom Tape W/Leader (Alt: CHP2512K10R0FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.7576 / $9.0437 | Buy Now |
DISTI #
71-CHP2512K10R0FBT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 2512 100PPM 10U 1% B TR | 0 |
|
$7.8700 / $8.5000 | Order Now |
DISTI #
CHP2512K10R0FBT
|
Avnet Abacus | CHP 2512 100PPM 10U 1% B TR - Tape and Reel (Alt: CHP2512K10R0FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2512K10R0FBT
CHP2512K10R0FBT CAD Models
CHP2512K10R0FBT Part Data Attributes
|
CHP2512K10R0FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512K10R0FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512K10R0FBT
This table gives cross-reference parts and alternative options found for CHP2512K10R0FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K10R0FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP2512100PPM101%NE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CHP2512K10R0FBT vs CHP2512100PPM101%NE2 |
HCHP2512K10R0FGPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2513, | CHP2512K10R0FBT vs HCHP2512K10R0FGPT |
CHP2512K10R0FBTA | Vishay Intertechnologies | $10.8664 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K10R0FBT vs CHP2512K10R0FBTA |
CHP2512K10R0FBW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K10R0FBT vs CHP2512K10R0FBW |
CHP2512K10R0FFPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K10R0FBT vs CHP2512K10R0FFPT |
CHP2512K10R0FNPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CHP2512K10R0FBT vs CHP2512K10R0FNPD |
CHP2512K10R0FNT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | CHP2512K10R0FBT vs CHP2512K10R0FNT |